TE Connectivity Male Cat6a RJ45 Connector
- RS Stock No.:
- 1356046
- Mfr. Prt No.:
- 2120892-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1356046 |
Product description | TE Connectivity Male Cat6a RJ45 Connector |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2120892-1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1356046 |
Product description | TE Connectivity Male Cat6a RJ45 Connector |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 2120892-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
TE Connectivity Cat6a Industrial RJ45 Plug Connector
Cat6a industrial RJ45 shielded plug connector with an IP20 rating suitable for industrial Ethernet applications to 10 Gbit/s. This Cat6a industrial RJ45 plug connector has an inverted jack face and a standard profile. The IDC contacts of this RJ45 industrial plug enable a tool-free connection to the wire. When the housing is closed the excess wire is cut off and the wires are connected to the contacts. This automatic wire cut-off function provides an error free installation and optimal performance in the field. This Cat6a industrial RJ45 plug connector mates with standard 8 position RJ45 sockets according to DIN EN 60603-7-1. All models are highly reliable and excellent quality.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Features and Benefits
Industrial Ethernet 10 Gbit/s performance
Shielded housing
IDC contacts for tool free connection
Automatic wire cut off function
Specifications
Attribute | Value |
Brand | TE Connectivity |
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat6a |
Number of Ports | 1 |
Mounting Type | Cable Mount |
Number of Ways | 8 |
Connector Type | RJ45 |
Shield Type | Shielded |
Orientation | Straight |
IP Rating | IP20 |
Length | 60.06 mm |
Width | 13.9 mm |
Depth | 17.66 mm |
Contact Material | Copper Alloy |
Contact Plating | Gold over Palladium Nickel |