KYOCERA AVX, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 06033C104KAZ2A

RS Stock No.:
1356596
Mfr. Prt No.:
06033C104KAZ2A
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1356596
Product description KYOCERA AVX, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 06033C104KAZ2A
Manufacturer / Brand AVX
Manufacturer part number 06033C104KAZ2A
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
RS stock number 1356596
Product description KYOCERA AVX, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 06033C104KAZ2A
Manufacturer / Brand AVX
Manufacturer part number 06033C104KAZ2A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

AVX MLCC Capacitors with FLEXITERM

AVX multilayer ceramic capacitors with FLEXITERM are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric.The FLEXITERM technology was developed by AVX to meet the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. It provides up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard.These MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections. AEC-Q200 qualified.

APPROVALS : AEC-Q200 qualified

Applications

High flexure stress circuit boards
Variable temperature applications
Automotive applications


Specifications

Attribute Value
Brand AVX
Capacitance 100 nF
Voltage 25 V dc
Package/Case 0603 (1608M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 1.6 x 0.9 x 0.81 mm
Length 1.6 mm
Depth 0.81 mm
Height 0.9 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
41,326.66
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
141,326.66826.53
*price per unit indicative
"KYOCERA AVX, 0603 (1608M) 100nF Multilayer Ceramic Capacitor MLCC 25V dc ±10% , SMD 06033C104KAZ2A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda