Wago, 24V dc Coil Non-Latching Relay 4PDT, 36.9mA Switching Current DIN Rail, 4 Pole, 858-150

RS Stock No.:
1357387
Mfr. Prt No.:
858-150
Brand:
Wago

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1357387
Product description Wago, 24V dc Coil Non-Latching Relay 4PDT, 36.9mA Switching Current DIN Rail, 4 Pole, 858-150
Manufacturer / Brand Wago
Manufacturer part number 858-150
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
RS stock number 1357387
Product description Wago, 24V dc Coil Non-Latching Relay 4PDT, 36.9mA Switching Current DIN Rail, 4 Pole, 858-150
Manufacturer / Brand Wago
Manufacturer part number 858-150

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Wago 857 Series Relay Accessories

Wago range of relay accessories for the 857 series. Accessories include relay sockets, jumper bars and marker strips.


Specifications

Attribute Value
Brand Wago
Coil Voltage 24 V dc
Isolation Coil To Contact 1.5 kVrms
Contact Configuration 4PDT
Mounting Type DIN Rail
Switching Current 36.9 mA
Terminal Type Plug In
Number of Poles 4
Maximum Switching Voltage AC 250 V
Height 28 mm
Length 21.5 mm
Maximum Switching Power AC 1250 VA
Depth 35 mm
Standards Met EN 60664-1
Checking stock...
IDR
95,449.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
195,449.90
*price per unit indicative
"Wago, 24V dc Coil Non-Latching Relay 4PDT, 36.9mA Switching Current DIN Rail, 4 Pole, 858-150" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products