TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row

RS Stock No.:
1361876
Mfr. Prt No.:
172338-1
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1361876
Product description TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 172338-1
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
RS stock number 1361876
Product description TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row
Manufacturer / Brand TE Connectivity
Manufacturer part number 172338-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity Mini-Universal MATE-N-LOK Connector System

Power Connectors

TE Connectivity PCB Connector Housings - Mini-Universal MATE-N-LOK

TE Connectivity's popular range of 'MATE-N-LOK' connectors are brilliant connector housings. These housings are built from a rugged Nylon material, designed for use is industrial scenarios. The 'MATE-N-LOCK' housings are fully polarized with positive locking for secure mating retention and flanges for panel mounting.

Features and benefits:

• Accepts a combination of both pin and socket contacts
• Fully polarized to prevent mismating
• Positive locking mechanism facilitates a secure connection to the mating connector
• Low insertion and extraction force
• Compact and durable design
• For use with Universal MATE-N-LOCK contacts (Other connectors from our connector contacts range may be applicable)
• Wire to wire and wire to panel configurations
• Splash proof design for applications and fittings that require sealing
• UL, CSA and VDE approved
• Varied mm pitch

Applications:

• Consumer Electronics
• Commercial usage
• Power supplies
• HVAC
• Lighting
• Portable devices

W1234583-04

Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 4
Number of Rows 2
Pitch 4.14 mm
Gender Male
Mounting Type Cable Mount
Series Mini-Universal MATE-N-LOK
For Use With Wire-to-Board Connector
Body Orientation Straight
Length 9.8 mm
Housing Material Nylon
Checking stock...
IDR
2,274,120.09
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
12,274,120.094,548.24
*price per unit indicative
"TE Connectivity, Mini-Universal MATE-N-LOK Male Connector Housing, 4.14mm Pitch, 4 Way, 2 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda