MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board Signal Conversion Development Kit

RS Stock No.:
1360733
Mfr. Prt No.:
MIKROE-1894
Brand:
MikroElektronika

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1360733
Product description MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1894
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
RS stock number 1360733
Product description MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board Signal Conversion Development Kit
Manufacturer / Brand MikroElektronika
Manufacturer part number MIKROE-1894

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ADC3 click mikroBUS™

ADC3 click is a mikroBUS add-on board for analogue signal applications where high sample rate is required with high accuracy. The Microchip MCP3428 is a four channel low-noise ΔΣ Analogue-to-Digital Converter with differential inputs and up to 16 bits of resolution. The click has four pairs of screw terminals on-board, letting you access the chip’s four differential input channels.

Note

Click board comes with the header strips soldered.

Four pairs of screw terminals on-board, letting you access the four differential input channels
Programmable Data Rate of 15 Samples per Second (SPS) at 16-bits resolution
Programmable Data Rate of 60 Samples per Second (SPS) at 14-bits resolution
Programmable Data Rate of 240 Samples per Second (SPS) at 12-bits resolution
Serial data access through the I²C bus
Select the device address with an on-board jumper
3.3 V or 5 V power supply on mikroBUS socket
Dimensions 42.9 x 25.4 mm


Specifications

Attribute Value
Brand MikroElektronika
Converter Type ADC
Featured Device MCP3428
Kit Classification mikroBus Click Board
Kit Name ADC3 Click
Resolution 16-bit
Checking stock...
IDR
386,100.09
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1386,100.09
*price per unit indicative
"MikroElektronika MIKROE-1894 ADC3 Click mikroBus Click Board Signal Conversion Development Kit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products