Dimmer Switch, 35W, 230V

RS Stock No.:
1368055
Mfr. Prt No.:
2620X0700
Brand:
Bodo Ehmann

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368055
Product description Dimmer Switch, 35W, 230V
Manufacturer / Brand Bodo Ehmann
Manufacturer part number 2620X0700
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
RS stock number 1368055
Product description Dimmer Switch, 35W, 230V
Manufacturer / Brand Bodo Ehmann
Manufacturer part number 2620X0700

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Ehmann LED Cord Dimmer

This Bodo Ehmann LED cord dimmer switch is silent, and can be fitted to most light fixtures through a universal connection. There are no standby consumption thanks to a real on/off switch saving energy and the sliding dimmer control. The minimum and maximum brightness can be adjusted in wide ranges, resulting in flickering free lighting of the luminaire at these levels.

Note

These dimmers have been fully tested for use with led lamps. For a full compatibility list of LED Lamps, use the QR Code.

Switches

Features and Benefits

Suitable for dimmable led lamps, LED driver for incandescent and HV-halogen lamps
Integrated into most light fixtures
Flicker free lighting
No standby consumption, with on/off switch and sliding dimmer
Silent operation


Specifications

Attribute Value
Brand Bodo Ehmann
Maximum Supported Wattage 35 W
Voltage Rating 230 V
Series T26.07
Checking stock...
IDR
854,014.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1854,014.38
*price per unit indicative
"Dimmer Switch, 35W, 230V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products