ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips
- RS Stock No.:
- 1367384
- Mfr. Prt No.:
- A2AMZ
- Brand:
- Idealtek
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367384 |
Product description | ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips |
Manufacturer / Brand | Idealtek |
Manufacturer part number | A2AMZ |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CH
Product Details
Idealtek Replaceable Ceramic (MZ) Tweezer Tips
Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.
Features and Benefits
• Zirconia Toughened Alumina (ZTA)
• High strength (from zirconia) and high hardness (from alumina)
• Low density
• No open porosity
• Hard surface, good abrasion and wear resistance
• Offers flexural strength and fracture toughness
• Excellent thermal properties and high temperature stability
• Extreme corrosion resistance
• Electrically insulating
Application Information
Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.
Specifications
Attribute | Value |
Brand | Idealtek |
Material | Zirconia Toughened Aluminium |
Point Type | Flat; Rounded |
Number of Pieces | 5 |