Knipex Polyester Tool Bag with Shoulder Strap 440mm x 340mm x 200mm

RS Stock No.:
1367409
Mfr. Prt No.:
00 21 10 LE
Brand:
Knipex
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
RS stock number 1367409
Product description Knipex Polyester Tool Bag with Shoulder Strap 440mm x 340mm x 200mm
Manufacturer / Brand Knipex
Manufacturer part number 00 21 10 LE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Knipex Tool and Notepad Bag

The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.

This heavy-duty, Professional Tool Bag from Knipex has been designed to allow for the comfortable and secure carrying of tools. It is made from heavy-duty polyester fabric for increased durability and features lined compartment designed for storing notebooks and documents. Splashproof material guarantees safe storage of both tools and documents. The shoulder strap and padded handle allow for the easier carrying.

Features & Benefits:
• Lined inside pouch for notebook and A4 documents
• 90° fold-out front pouch with 8 tool pouches and 1 small inside pouch
• The reverse side of the front pouch with 5 tool pouches and 3 "pen" pouches
• Removable tool panel with 8 tool pouches on the front and 2 rows of elastic loops on the back
• Splash-water-protected bottom
• Adjustable shoulder belt with a quick-release fastener
• With two carry loops
• Made of hard-wearing polyester fabric

Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers

FAQs:
Is this bag weather-proof?
This bag is made from a splash-proof polyester but doesn't guarantee full water protection.

Is this bag lockable?
No, this bag doesn't feature any locking mechanism

Does this tool bag come with a warranty?
Yes, like all other Knipex products this bag comes with a standard manufacturer's warranty.

NOTE: No Tools are supplied with this bag. Tools are shown for reference only.


Specifications

Attribute Value
Brand Knipex
Bag Type Tool Bag
Material Polyester
Length 440 mm
Width 340 mm
Height 200 mm
Shoulder Strap Yes
Lock Type Zipper
Checking stock...
IDR
3,799,325.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,799,325.58
*price per unit indicative
"Knipex Polyester Tool Bag with Shoulder Strap 440mm x 340mm x 200mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda