Knipex 340 mm Ratchet Cable Cutter

RS Stock No.:
1367441
Mfr. Prt No.:
95 32 340 SR
Brand:
Knipex
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
RS stock number 1367441
Product description Knipex 340 mm Ratchet Cable Cutter
Manufacturer / Brand Knipex
Manufacturer part number 95 32 340 SR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Knipex ACSR Cable Cutters

The Knipex ACSR cable cutter can cut through Aluminium conductor cable with Steel core up to a diameter of 32 mm. The cutter features a two stage ratchet system for easy cutting therefore reducing the physical effort.

Features and Benefits

Robust design
Burnished blade
Multi-component grips
Cut up to 32 mm steel core cable


Specifications

Attribute Value
Brand Knipex
Type Ratchet Cable Cutter
Overall Length 340 mm
Maximum Cutting Capacity 32.0 mm
Checking stock...
IDR
7,744,762.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,744,762.93
*price per unit indicative
"Knipex 340 mm Ratchet Cable Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products