Knipex 190 mm Wire Rope Cutter
- RS Stock No.:
- 1367492
- Mfr. Prt No.:
- 95 62 190 T
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1367492 |
Product description | Knipex 190 mm Wire Rope Cutter |
Manufacturer / Brand | Knipex |
Manufacturer part number | 95 62 190 T |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Knipex Wire Rope Cutters
The Knipex wire rope cutters can cut all wire ropes without splaying comfortably thanks to handy slim design and internal opening spring. High leverage multi-component handles reduce the effort to cut through wires. It features two crimping dies for end caps on Bowden cable sheaths and end ferrules for traction cables. Forged from a high grade of vanadium electric steel, oil hardened for added strength and durability.
Features and Benefits
Cuts all wire ropes without splaying
Comfortable multi-component handles
High leverage for reduced effort
Integrated tether attachment
Specifications
Attribute | Value |
Brand | Knipex |
Type | Wire Rope Cutter |
Overall Length | 190 mm |
Material | Chrome Vanadium Steel |
Maximum Cutting Capacity | 7.0 mm |