RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm

RS Stock No.:
1370896
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
RS stock number 1370896
Product description RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Sander Type Orbital Sander
Pad Size 76.2 mm
Speed 16000 rpm
Vibration Level 6.4 m/s²
Weight 810 g
Air Inlet BSP 1/4 in
Checking stock...
IDR
4,996,540.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,996,540.04
*price per unit indicative
"RS PRO 76.2mm Orbital Sander, 1/4in Air Inlet, 16000rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda