AIMONT VIGOREX Black Aluminium Toe Capped Unisex Safety Boots, UK 8, EU 42
- RS Stock No.:
- 1372149
- Mfr. Prt No.:
- COBALT IA101 42
- Brand:
- AIMONT

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1372149 |
Product description | AIMONT VIGOREX Black Aluminium Toe Capped Unisex Safety Boots, UK 8, EU 42 |
Manufacturer / Brand | AIMONT |
Manufacturer part number | COBALT IA101 42 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 18, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TN
Product Details
Jallatte Safety Footwear
Cobalt IA101 Safety Shoes
Jallatte VIGOREX Cobalt IA101 high ankle safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes are laced with waterproof leather uppers which is lined in an Over Dry breathable lining giving better ventilation. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded and lined textile tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium tip.
FEATURES and BENEFITS:
Vigorex – Cobalt IA101 Safety Shoe
Sporty urban styling
High ankle
Laced
Anti-static
Anti-fatigue technology
Nubuck leather upper
Water resistant
Pull-up finish
Upper lined in a breathable textile - OVER DRY
Good foot ventilation
Vamp lined in non-woven fabric
Ergonomic padded collar with compact flexible foam
Ankle and Achilles tendon protection
Padded and lined textile tongue
Instep protection
Side bellows
Tabs at back for easy pull on
SPECIFICATIONS:
COMFORTPLUS – Footbed is a single block structure, soft polyurethane, absorbent breathable fabric, anatomical and anti-static
FLEX-SYSTEM – Stab resistant structural insole and liner, anti-static, 100% composite, compliant to 12568:2010
ALU-LITE aluminium tip – impact resistant to 200 joules
Specifications
Attribute | Value |
Brand | AIMONT |
Shoe Size UK | 8 |
Shoe Size EU | 42 |
Shoe Size US | 8.5 |
Gender | Unisex |
Type | Boot |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Safety Rating EN ISO 20345 | S3 |
Series | VIGOREX |
Anti-Static | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Closure Type | Lace Up |
Midsole Type | Composite |
Sole Material | E-TPU |
Anti-Slip | Yes |
Water Resistant | Yes |
Additional Safety Features | CI |
Penetration Resistant | Yes |
Slip Resistance Rating | SRC |
Upper Material | Leather |
ESD Safe | No |