Sferaco Brass Manual Ball Valve 1/2 in BSPP Ball Valve

RS Stock No.:
1385645
Mfr. Prt No.:
571004
Brand:
Sferaco
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
RS stock number 1385645
Product description Sferaco Brass Manual Ball Valve 1/2 in BSPP Ball Valve
Manufacturer / Brand Sferaco
Manufacturer part number 571004

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Sferaco Brass Ball Valve

This Sferaco straight ball valve uses a handle to control the flow of water. Made from brass ensures strength and reliability. A maximum operating temperate of 120°C.

Features and Benefits

Brass construction
Control the flow of water
Strong and reliable fitting


Specifications

Attribute Value
Brand Sferaco
Attachment Type Threaded
Threaded Connection 1/2 in BSPP
Body Material Brass
Thread Size 1/2 in
Safe for Use With Water
Maximum Working Pressure 40 bar
Connection Size mm 12.7 mm
Connection Size inch 1/2 in
Handle Type Lever
Type Ball Valve
Checking stock...
IDR
178,313.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1178,313.00
*price per unit indicative
"Sferaco Brass Manual Ball Valve 1/2 in BSPP Ball Valve" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda