Lumberg Red Cable Mount RCA Socket, Nickel, 2A
- RS Stock No.:
- 1388109
- Mfr. Prt No.:
- 15-285
- Brand:
- Lumberg
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
RS stock number | 1388109 |
Product description | Lumberg Red Cable Mount RCA Socket, Nickel, 2A |
Manufacturer / Brand | Lumberg |
Manufacturer part number | 15-285 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Socket with plastic cover
Specifications
Attribute | Value |
Brand | Lumberg |
Gender | Female |
Mounting Type | Cable Mount |
Body Orientation | Straight |
Contact Plating | Nickel |
Colour | Red |
Contact Material | Brass, Steel |
Housing Material | ABS |
Termination Method | Solder |
Current Rating | 2 A |
Voltage Rating | 34 V ac/dc |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |