TE Connectivity Cable Clamp Rail D-Sub Backshells

RS Stock No.:
1391544
Mfr. Prt No.:
1-2308272-3
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1391544
Product description TE Connectivity Cable Clamp Rail D-Sub Backshells
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2308272-3
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
RS stock number 1391544
Product description TE Connectivity Cable Clamp Rail D-Sub Backshells
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-2308272-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

D-Sub Connectors - TE Connectivity Shielded Rail D-Sub Backshells

'D' Sub-Miniature Connection System

TE Connectivity Cable Clamps for Shielded Rail D-Sub Backshells

A range of strain relief cable clamps for use with TE Connectivity standard rail and Quick Lock all metal shielded back shells. For compatible hoods see typical part numbers 139-0759, 139-1679 and 139-0769. The two part cable clamps offer a simple tool free solution for fast and simple installations. The robust clamps have a ribbed inner surface to prevent cable retention and are secured by tightening the zinc plated M2.5 screws. Cable clamps are available in a range of sizes to suit most cable diameters, refer to data sheet for size calculations.

Features and Benefits

• Robust construction
• Two parts for easy tool free installation
• Ribbed inner surface preventing cable retention
• Fits Standard and Quick Lock Rail back shells


Specifications

Attribute Value
Brand TE Connectivity
Accessory Type Cable Clamp
For Use With Rail D-Sub Backshells
Checking stock...
IDR
120,833.28
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1120,833.28
*price per unit indicative
"TE Connectivity Cable Clamp Rail D-Sub Backshells" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products