Kingston 2.5 in Converter, Drive Carrier

RS Stock No.:
1408090
Mfr. Prt No.:
SNA-DC2/35
Brand:
Kingston
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
RS stock number 1408090
Product description Kingston 2.5 in Converter, Drive Carrier
Manufacturer / Brand Kingston
Manufacturer part number SNA-DC2/35

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Kingston SSD 2.5 in to 3.5 in SATA Carrier Enclosure Drive

The Kingston drive carrier converts any 2.5" SATA HDD or SSD to a 3.5" SATA hard drive, enabling it be used in 3.5" SATA drive bay

• Has built-in vents for good airflow and heat dissipation
• Universal mounting holes for most common PC cases
• Screw-less design for simple and fast installation
• Will Fit most PC cases, and the Apple iMac and MacPro (Requires available 3.5" Internal Bay)


Specifications

Attribute Value
Brand Kingston
Type Converter
Supported Form Factor 2.5 in
Number of Drives Supported 1
Checking stock...
IDR
1,051,312.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,051,312.47
*price per unit indicative
"Kingston 2.5 in Converter, Drive Carrier" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda