Amphenol RF 50Ω Straight PCB Mount, SMA Connector , Plug

RS Stock No.:
1440930
Mfr. Prt No.:
901-9895-RFX
Brand:
Amphenol RF
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
RS stock number 1440930
Product description Amphenol RF 50Ω Straight PCB Mount, SMA Connector , Plug
Manufacturer / Brand Amphenol RF
Manufacturer part number 901-9895-RFX

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Amphenol RF
Gender Male
Coaxial Connector Type SMA Connector
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Solder
Body Orientation Straight
Size Standard
Bulkhead No
Operating Frequency 18 GHz
Body Plating Gold
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Polarity Normal
Contact Material Brass
Contact Plating Gold
Mating Type Threaded
Checking stock...
IDR
105,624.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,624.23
*price per unit indicative
"Amphenol RF 50Ω Straight PCB Mount, SMA Connector , Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products