KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series

RS Stock No.:
1442517
Mfr. Prt No.:
TACL106M010RTA
Brand:
AVX

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1442517
Product description KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
Manufacturer / Brand AVX
Manufacturer part number TACL106M010RTA
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
RS stock number 1442517
Product description KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series
Manufacturer / Brand AVX
Manufacturer part number TACL106M010RTA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand AVX
Technology Electrolytic
Capacitance 10 µF
Voltage 10 V dc
Mounting Type Surface Mount
Package/Case 0603 (1608M)
Equivalent Series Resistance 7.5 Ω
Lead Pitch 0.55 mm
Tolerance ±20 %
Length 1.6 mm
Depth 0.85 mm
Height 0.85 mm
Dimensions 1.6 x 0.85 x 0.85 mm
Series TAC
Electrolyte Type Solid
Maximum Operating Temperature +125 °C
Tolerance Plus +20 %
Surge Voltage 13 V @ ≤+85°C
Dielectric Material Family Tantalum
Minimum Operating Temperature -55 °C
Dissipation Factor 20 %
Terminal Type SMT
Tolerance Minus -20 %
Polarised Polar
Leakage Current 1 μA
Checking stock...
IDR
111,917.63
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1111,917.6322,383.53
*price per unit indicative
"KYOCERA AVX 10μF Electrolytic Tantalum Capacitor 10V dc, TAC Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products