Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE

RS Stock No.:
1445529
Mfr. Prt No.:
RHS50RE
Brand:
Arcol Ohmite

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1445529
Product description Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number RHS50RE
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
RS stock number 1445529
Product description Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE
Manufacturer / Brand Arcol Ohmite
Manufacturer part number RHS50RE

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Arcol Ohmite
Maximum Resistance 50 Ω
Tolerance 10 %
Power Rating 25 W
Number of Turns 1
Mounting Type Panel Mount
Shaft Diameter 6.35 mm
Termination Style Solder
Dimensions 39.62 x 34.93 mm
Depth 39.62 mm
Length 34.93 mm
Shaft Length 8.73 mm
Actuator Type Linear Shaft
Core Type Open
Current Rating 0.707 A
Electrical Taper Angular
Maximum Voltage Rating 500 Vrms
Checking stock...
IDR
1,581,950.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,581,950.98
*price per unit indicative
"Arcol Ohmite 25W 50Ω Linear Rheostat 0.707A, RHS50RE" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda