KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount – ALS70A333KE063

RS Stock No.:
1443443
Mfr. Prt No.:
ALS70A333KE063
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1443443
Product description KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063
Manufacturer / Brand KEMET
Manufacturer part number ALS70A333KE063
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
RS stock number 1443443
Product description KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063
Manufacturer / Brand KEMET
Manufacturer part number ALS70A333KE063

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PT


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 33000 µF
Voltage 63 V dc
Mounting Type Screw Mount
Technology Electrolytic
Dimensions 51 (Dia.) x 82 mm
Height 82 mm
Minimum Operating Temperature -40 °C
Diameter 51 mm
Maximum Operating Temperature +85 °C
Lead Pitch 22.2 mm
Lifetime 36000 h
Series ALS70
Equivalent Series Resistance 20 mΩ
Ripple Current 18.7 A
Polarised Polar
Leakage Current 6000 μA
Tolerance ±20 %
Checking stock...
IDR
358,933.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1358,933.58
*price per unit indicative
"KEMET 33000μF Electrolytic Capacitor 63V dc, Screw Mount - ALS70A333KE063" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products