KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole

RS Stock No.:
1447782
Mfr. Prt No.:
F863FL225K310Z
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1447782
Product description KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number F863FL225K310Z
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
RS stock number 1447782
Product description KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number F863FL225K310Z

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand KEMET
Capacitance 2.2 µF
Voltage 310 V ac
Mounting Type Through Hole
Tolerance ±10 %
Series F863
Automotive Standard AEC-Q200
Lead Pitch 27.5 mm
Suppression Class X2
Length 32 mm
Depth 13 mm
Height 25 mm
Dimensions 32 x 13 x 25 mm
Dielectric Metallised Polypropylene
Lead Diameter 0.8 mm
Maximum Operating Temperature +110 °C
Package/Case Pizza
Dielectric Material Family Metallised Polypropylene Film
Minimum Operating Temperature -40 °C
Dissipation Factor 0.2 %
Terminal Type Radial
Lead Length 4 mm
Checking stock...
IDR
174,746.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1174,746.7434,949.35
*price per unit indicative
"KEMET F863 Metallised Polypropylene Film Capacitor, 310V ac, ±10%, 2.2μF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products