Legris Air Hose Clear Polyurethane 4mm x 100m 1100U R Series
- RS Stock No.:
- 1447895
- Mfr. Prt No.:
- 1100U04R08
- Brand:
- Legris

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1447895 |
Product description | Legris Air Hose Clear Polyurethane 4mm x 100m 1100U R Series |
Manufacturer / Brand | Legris |
Manufacturer part number | 1100U04R08 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1447895 |
Product description | Legris Air Hose Clear Polyurethane 4mm x 100m 1100U R Series |
Manufacturer / Brand | Legris |
Manufacturer part number | 1100U04R08 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Parker Legris
Polyurethane (PU) Flexible Tubing
Polyurethanes 3 specific materials - ester, ether and food-grade ""crystal"" - offer excellent flexibility and outstanding use in a wide range of applications. The tubing allows for 50% space reduction when compared to semi-rigid tubing.
There are 3 material grades:
• PU ester - for pneumatic applications
• PU ether - no water absorption
• PU ether food-grade ""crystal"" - chemical resistance superior to PU ether
APPROVALS : • DI: 2002/95/EC (RoHS), 2011/65/EC
•
Features and Benefits
• Excellent mechanical properties
• Optimal bend radius
• Unsurpassed abrasion resistance for a single layer tubing
• UV-resistant
• Superior vacuum capability due to surface hardness
• Good vibration absorption
• Large choice of colours to facilitate circuit identification
• Silicone-free
• Consistent tensile strength for optimum longevity
Product Application Information
• Factory automation
• Miscellaneous manufacturing
• Food and beverage
• Vehicle assembly facilities
Used for compressed air, fluid conveying and standard pneumatic applications requiring rapid cycles. Also suitable for vacuum applications, water and high humidity (PU ether).
Specifications
Attribute | Value |
Brand | Legris |
Hose Inside Diameter | 2.5 mm |
Hose Outside Diameter | 4 mm |
Colour | Clear |
Material | Polyurethane |
Application | Food Industry |
Length | 100 m |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | 1100U R |
Minimum Operating Temperature | -20 °C |
Maximum Operating Temperature | +70 °C |
Number of Tubes | 1 |
Special Features | Highly Flexible |