Roline Male USB A to Male Mini USB B Cable, USB 2.0, 3m

RS Stock No.:
1448622
Mfr. Prt No.:
11.02.8730-10
Brand:
Roline

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1448622
Product description Roline Male USB A to Male Mini USB B Cable, USB 2.0, 3m
Manufacturer / Brand Roline
Manufacturer part number 11.02.8730-10
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
RS stock number 1448622
Product description Roline Male USB A to Male Mini USB B Cable, USB 2.0, 3m
Manufacturer / Brand Roline
Manufacturer part number 11.02.8730-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

ROLINE USB 2.0, Type A to 5-Pin Mini, Male / Male Cable

The Roline USB 2.0 A to A High-Speed cables are of a high quality and standard. They can be used with different types of USB connectors.

Features and Benefits

Improved shielding
USB 2.0 Standard (transfer rate up to 480 Mbit/s)

Applications:

Connection of devices with USB connectors
Digital Cameras
Mobile Phones
MP3 players
PDA's


Specifications

Attribute Value
Brand Roline
USB Cable Type USB Cable
Connector A USB A
Length 3 m
Connector A Gender Male
Connector B Mini USB B
USB Type USB 2.0
Sheath Colour Black
Connector B Gender Male
USB Version USB 2.0
Standards Met UL 2725
Checking stock...
IDR
110,763.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1110,763.84
*price per unit indicative
"Roline Male USB A to Male Mini USB B Cable, USB 2.0, 3m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products