Advance Tapes AT175 Duct Tape, 50m x 50mm, Black
- RS Stock No.:
- 1468990
- Mfr. Prt No.:
- AT175
- Brand:
- Advance Tapes
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
RS stock number | 1468990 |
Product description | Advance Tapes AT175 Duct Tape, 50m x 50mm, Black |
Manufacturer / Brand | Advance Tapes |
Manufacturer part number | AT175 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
Attribute | Value |
Brand | Advance Tapes |
Colour | Black |
Tape Type | Duct Tape |
Width | 50 mm |
Length | 50 m |
Backing Material | Polycoated |
Thickness | 0.23 mm |
Adhesive Material | Rubber Resin |
Adhesion Strength | 5.5 N/cm |
Elongation at Break | 24 % |
Tensile Strength | 32 N/cm |
Maximum Operating Temperature | +80 °C |
Minimum Operating Temperature | -50 °C |
Model Number | AT175 |