100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M

RS Stock No.:
1542555
Mfr. Prt No.:
M63M104KB30T607
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1542555
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Manufacturer / Brand Vishay
Manufacturer part number M63M104KB30T607
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
RS stock number 1542555
Product description 100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M
Manufacturer / Brand Vishay
Manufacturer part number M63M104KB30T607

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Single Turn 10mm Cermet 63 Series

63M-T607 Finger Adjust

Height 10.41mm

Sealed to withstand immersion board washing
Flame retardent plastic housing
Moulded body with built in stand offs
Solid end stop
IC style pins for PCB assembly

LI183120-01L196603-02

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 100 kΩ
Mounting Type Through Hole
Number of Turns 1
Orientation Top Adjust
Power Rating 0.5 W
Series 63M
Termination Style Pin
Tolerance ±10 %
Temperature Coefficient ±100 ppm/°C
Length 9.52 mm
Shaft Diameter 8.38 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +125 °C
Checking stock...
IDR
108,141.59
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
1108,141.59
*price per unit indicative
"100kΩ, Through Hole Trimmer Potentiometer 0.5W Top Adjust Vishay, 63M" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda