Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ

RS Stock No.:
1562565
Mfr. Prt No.:
CCR-02
Brand:
Nova
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
RS stock number 1562565
Product description Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ
Manufacturer / Brand Nova
Manufacturer part number CCR-02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Laboratory Kits Axial CCR-02

The CCR-02 from Nova Elektronik is a carbon film resistor kit. It contains 1110 resistors, that cover 48 different resistance values between 10 Ω to 1 MΩ. The kit consists of CFR25 resistors from Yageo (or another suitable alternative). The Yageo CFR series are constructed from high grade ceramic rods coated with a homogenous pure carbon film. Connecting electrolytic copper leads are welded to the end caps after a helical groove is cut into the resistive layer

Carbon Film resistors typically get used in higher temperature applications. Together with a higher voltage capability they can also be used in pulse applications and are found in markets such as medical, power supplies and test and measurement.

Features & Benefits

Resistance Range:10Ω - 1MΩ
Wattage: 0.33W
Tolerance: ±5%


Specifications

Attribute Value
Brand Nova
Mounting Type Through Hole
Number of Values 48
Resistance Range 10 Ω → 1 MΩ
Technology Carbon Film
Series CCR-02
Number of Pieces 1110
Resistance Tolerance ±5 %
Maximum Power Rating 0.33 W
Checking stock...
IDR
1,038,725.67
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,038,725.67
*price per unit indicative
"Nova, CCR-02 Carbon Film, Through Hole 48 Resistor Kit, with 1110 pieces, 10 Ω → 1MΩ" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products