Antex Electronics Electric Soldering Iron, 230V, 50W

RS Stock No.:
1570162
Mfr. Prt No.:
T484J70
Brand:
Antex Electronics

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1570162
Product description Antex Electronics Electric Soldering Iron, 230V, 50W
Manufacturer / Brand Antex Electronics
Manufacturer part number T484J70
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
RS stock number 1570162
Product description Antex Electronics Electric Soldering Iron, 230V, 50W
Manufacturer / Brand Antex Electronics
Manufacturer part number T484J70

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Station Irons - Antex

Antex TCS series Variable Temperature Control 50W Iron

SUPPLIED_WITH : 2.3mm chisel tip.

Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C

RS 157-0162 is supplied without a plug


Specifications

Attribute Value
Brand Antex Electronics
Power Type Electric
Model Number TCS230
Type Soldering Iron
Wattage 50 W
Input Voltage 230 V
Plug Type UK
Tip Series 1100
Series TCS
Soldering Tip Temperature 450 °C
Checking stock...
IDR
2,259,225.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,259,225.71
*price per unit indicative
"Antex Electronics Electric Soldering Iron, 230V, 50W" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda