Siemens Ethernet Switch, 8 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount XB208, 1, 8 Port

RS Stock No.:
1596327
Mfr. Prt No.:
6GK5208-0BA00-2AB2
Brand:
Siemens

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1596327
Product description Siemens Ethernet Switch, 8 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount XB208, 1, 8 Port
Manufacturer / Brand Siemens
Manufacturer part number 6GK5208-0BA00-2AB2
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
RS stock number 1596327
Product description Siemens Ethernet Switch, 8 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount XB208, 1, 8 Port
Manufacturer / Brand Siemens
Manufacturer part number 6GK5208-0BA00-2AB2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Transmission Speed 10 Mbit/s, 100 Mbit/s
RJ45 Ports 8
Nominal Supply Voltage 24 V dc
Mounting DIN Rail
Series XB208
Depth 109 mm
Height 117 mm
Maximum Operating Temperature +60 °C
Maximum Supply Voltage 28.8 V dc
Minimum Operating Temperature 0 °C
Minimum Supply Voltage 19.2 V dc
Width 40 mm
Protocol Type DCP, EtherNet/IP, FTP, HTTP, HTTPS, IGMP, LLDP, SNMP v1, SNMP v2, SNMP v3, Telnet, TFTP
Number of Ports 1, 8
Switch Type Managed Switch
Dimensions 40 x 109 x 117 mm
Weight 250 g
Checking stock...
IDR
14,604,778.71
Out of stock
Price Each
Unit(s)Per Unit(IDR)
114,604,778.71
*price per unit indicative
"Siemens Ethernet Switch, 8 RJ45 port, 24V dc, 10 Mbit/s, 100 Mbit/s Transmission Speed, DIN Rail Mount XB208, 1, 8 Port" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products