JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row

RS Stock No.:
1613205
Mfr. Prt No.:
SMR-02V-N
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1613205
Product description JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number SMR-02V-N
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
RS stock number 1613205
Product description JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row
Manufacturer / Brand JST
Manufacturer part number SMR-02V-N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand JST
Number of Contacts 2
Number of Rows 1
Pitch 2.5 mm
Gender Male
Mounting Type Through Hole
Series SMR
For Use With SM Connectors
Body Orientation Straight
Length 8 mm
Width 7.5 mm
Housing Material Polyamide
Checking stock...
IDR
653,779.37
Out of stock
Price Bag (1 Bag of 1000)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1653,779.37653.78
*price per unit indicative
"JST, SMR Male Connector Housing, 2.5mm Pitch, 2 Way, 1 Row" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda