Bourns, 4300R 1kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin

RS Stock No.:
1617174
Mfr. Prt No.:
4310R-101-102LF
Brand:
Bourns

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1617174
Product description Bourns, 4300R 1kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4310R-101-102LF
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
RS stock number 1617174
Product description Bourns, 4300R 1kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin
Manufacturer / Brand Bourns
Manufacturer part number 4310R-101-102LF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Thick Film Molded SIPs - 4300R Series

Bourns® 4300R Series thick film molded SIPs compatible with automatic insertion equipment .

Low profile provides compatibility with DIPs
Superior package integrity
Marking on contrasting background for permanent identification


Specifications

Attribute Value
Brand Bourns
Resistance 1 kΩ
Resistor Type Network
Number of Resistors 9
Package/Case SIP
Power Rating 1.25 W
Termination Style Pin
Tolerance ±2 %
Case Style Moulded
Power Rating per Resistor 0.2 W
Circuit Designator BUS
Length 19.92 mm
Depth 2.16 mm
Height 4.95 mm
Dimensions 19.92 x 2.16 x 4.95 mm
Series 4300R
Number of Terminals 10
Temperature Coefficient ±100 ppm/°C
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
651,681.57
Out of stock
Price Tube (1 Tube of 20)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1651,681.5732,584.08
*price per unit indicative
"Bourns, 4300R 1kΩ ±2% Bussed Resistor Array, 9 Resistors, 1.25W total, SIP, Pin" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products