Ducati Energia 4.16.17 Polypropylene Film Capacitor, 450V ac, ±5%, 2.5μF, Plug In

RS Stock No.:
1631893
Mfr. Prt No.:
4.16.17.03.64
Brand:
Ducati Energia

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1631893
Product description Ducati Energia 4.16.17 Polypropylene Film Capacitor, 450V ac, ±5%, 2.5μF, Plug In
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.17.03.64
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
RS stock number 1631893
Product description Ducati Energia 4.16.17 Polypropylene Film Capacitor, 450V ac, ±5%, 2.5μF, Plug In
Manufacturer / Brand Ducati Energia
Manufacturer part number 4.16.17.03.64

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Ducati Energia
Capacitance 2.5 µF
Voltage 450 V ac
Mounting Type Plug In
Tolerance ±5 %
Series 4.16.17
Lead Pitch 14.4 mm
Depth 28 mm
Height 55 mm
Dimensions 28 Dia. x 55 mm
Dielectric Polypropylene
Lead Diameter 6.3 mm
Maximum Operating Temperature +85 °C
Dielectric Material Family Polypropylene (PP)
Minimum Operating Temperature -25 °C
Dissipation Factor 20 %
Terminal Type FAST-ON
Lead Length 13.1 mm
Checking stock...
IDR
47,829.84
Out of stock
Price Bag
Unit(s)Per Unit(IDR)
147,829.84
*price per unit indicative
"Ducati Energia 4.16.17 Polypropylene Film Capacitor, 450V ac, ±5%, 2.5μF, Plug In" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products