3M 5962F, VHB™ Black Foam Tape, 19mm x 8m, 1.6mm Thick

RS Stock No.:
1634732
Mfr. Prt No.:
3M 5962F 19mm x 8m
Brand:
3M
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
RS stock number 1634732
Product description 3M 5962F, VHB™ Black Foam Tape, 19mm x 8m, 1.6mm Thick
Manufacturer / Brand 3M
Manufacturer part number 3M 5962F 19mm x 8m

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand 3M
Width 19 mm
Thickness 1.6 mm
Length 8 m
Backing Material Acrylic Foam
Colour Black
Adhesion Strength 52 N/cm
Single/Double Sided Double Sided
Foam Density 590 kg/m³
Adhesive Material Acrylic
Model Number 5962F
Maximum Operating Temperature +150 (Short Term) °C
Series VHB™
Checking stock...
IDR
690,176.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1690,176.20
*price per unit indicative
"3M 5962F, VHB™ Black Foam Tape, 19mm x 8m, 1.6mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda