Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 4mm Bore Size , 50m Long , , Food Grade, No
- RS Stock No.:
- 1639358
- Mfr. Prt No.:
- ABX6FB011-C
- Brand:
- Saint Gobain Fluid Transfer
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
RS stock number | 1639358 |
Product description | Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 4mm Bore Size , 50m Long , , Food Grade, No |
Manufacturer / Brand | Saint Gobain Fluid Transfer |
Manufacturer part number | ABX6FB011-C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | Saint Gobain Fluid Transfer |
Material | Versilon™ SPX-60 FB |
Bore Size | 4 mm |
Length | 50 m |
Food Grade | Yes |
Internal Diameter | 4 mm |
External Diameter | 6 mm |
Colour | Translucent |
Peristaltic Pump Compatible | No |
Maximum Operating Temperature | +200 °C |
Minimum Operating Temperature | -50 °C |