Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No

RS Stock No.:
1639362
Mfr. Prt No.:
ABX6FB028-C
Brand:
Saint Gobain Fluid Transfer
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
RS stock number 1639362
Product description Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No
Manufacturer / Brand Saint Gobain Fluid Transfer
Manufacturer part number ABX6FB028-C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Saint Gobain Fluid Transfer
Material Versilon™ SPX-60 FB
Bore Size 8 mm
Length 25 m
Food Grade Yes
Internal Diameter 8 mm
External Diameter 12 mm
Colour Translucent
Peristaltic Pump Compatible No
Maximum Operating Temperature +200 °C
Minimum Operating Temperature -50 °C
Checking stock...
IDR
2,660,849.52
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,660,849.52
*price per unit indicative
"Saint Gobain Fluid Transfer Versilon™ SPX-60 FB Translucent Silicone Tubing, 8mm Bore Size , 25m Long , , Food Grade, No" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda