TE Connectivity, Dynamic 3000, 4 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
1650380
Mfr. Prt No.:
1-178294-2
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1650380
Product description TE Connectivity, Dynamic 3000, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-178294-2
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
RS stock number 1650380
Product description TE Connectivity, Dynamic 3000, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-178294-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tyco Dynamic 3000 Series

Dynamic D-3100 Series Headers

The TE Connectivity Dynamic Range D-3100 Series Headers have a Tin plated Retention Leg for increased stability. The PCB solder tails of the D-3100 Series Headers are Tin plated and the contact Tabs are Gold plated. The recommended PCB thickness for these D-3100 Series Headers is 1.0 to 1.6 mm.

Note

For mating D-3100 Series Housings see stock number 680-1571 typically


Specifications

Attribute Value
Brand TE Connectivity
Series Dynamic 3000
Pitch 3.81 mm
Number of Contacts 4
Number of Rows 1
Body Orientation Right Angle
Shrouded/Unshrouded Shrouded
Connector System Wire to Board
Mounting Type Through Hole
Termination Method Solder
Contact Material Copper Alloy
Checking stock...
IDR
757,830.25
Out of stock
Price Tube (1 Tube of 19)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1757,830.2539,885.80
*price per unit indicative
"TE Connectivity, Dynamic 3000, 4 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda