LA-401AD ROHM LED LED Display, CA Red 90 mcd RH DP 10.2mm

RS Stock No.:
1682313
Mfr. Prt No.:
LA-401AD
Brand:
ROHM

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1682313
Product description LA-401AD ROHM LED LED Display, CA Red 90 mcd RH DP 10.2mm
Manufacturer / Brand ROHM
Manufacturer part number LA-401AD
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
RS stock number 1682313
Product description LA-401AD ROHM LED LED Display, CA Red 90 mcd RH DP 10.2mm
Manufacturer / Brand ROHM
Manufacturer part number LA-401AD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand ROHM
Display Type LED
Number of Characters 1
LED Colours Red
Number of Segments 7
Dominant Wavelength 626 nm
Character Width 5.6 mm
Character Height 10.2 mm
Common Connection Anode
Mounting Type Through Hole
External Dimensions 9.6 x 13 x 7 mm
External Width 9.6 mm
External Height 7 mm
External Depth 13 mm
Luminous Intensity 90 mcd
Colour of Face Black
Power Dissipation 520 mW
Series LA-401D
Decimal Orientation Right Side
Operating Temperature Range -25 → +75 °C
Forward Current 25 mA
For Use With General Electronic Equipments
Forward Voltage 2.6 V
Maximum Operating Temperature +75 °C
Minimum Operating Temperature -25 °C
Checking stock...
IDR
314,879.78
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1314,879.7862,975.96
*price per unit indicative
"LA-401AD ROHM LED LED Display, CA Red 90 mcd RH DP 10.2mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products