JST, R Uninsulated Ring Terminal, 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size

RS Stock No.:
1667332
Mfr. Prt No.:
14-8
Brand:
JST

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1667332
Product description JST, R Uninsulated Ring Terminal, 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size
Manufacturer / Brand JST
Manufacturer part number 14-8
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
RS stock number 1667332
Product description JST, R Uninsulated Ring Terminal, 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size
Manufacturer / Brand JST
Manufacturer part number 14-8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

JST Terminals

Uninsulated Crimp Ring Terminals, JST

A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.

Note

JST part numbers Rxxx conform to JIS C2805


Specifications

Attribute Value
Brand JST
Series R
Insulation Uninsulated
Inner Ring Diameter 8.4 mm
Outer Ring Diameter 16 mm
Minimum Wire Size mm² 10.5 mm²
Maximum Wire Size mm² 16.78 mm²
Minimum Wire Size AWG 6 AWG
Maximum Wire Size AWG 6 AWG
Stud Size 8 mm
Thickness 1.5 mm
Overall Length 32.8 mm
Checking stock...
IDR
1,136,273.37
Out of stock
Price Box (1 Box of 200)
Box(s)Per Box(IDR)Per Unit(IDR)
11,136,273.375,681.37
*price per unit indicative
"JST, R Uninsulated Ring Terminal, 8mm Stud Size, 10.5mm² to 16.78mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products