Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC

RS Stock No.:
1683784
Mfr. Prt No.:
HW1B-X4R
Brand:
Idec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1683784
Product description Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC
Manufacturer / Brand Idec
Manufacturer part number HW1B-X4R
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
RS stock number 1683784
Product description Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC
Manufacturer / Brand Idec
Manufacturer part number HW1B-X4R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Idec
Mounting Type Panel Mount
Bezel Material Plastic
Reset Method Turn To Release
Normal State Configuration NO/NC
Cutout Diameter 22.3 mm
Supply Current 10 A
Contact Configuration NO/NC
IP Rating IP20, IP65
Push Button Actuation Key Reset
Supply Voltage 3 V ac/dc, 120 V ac
Head Style Mushroom
Illuminated Yes
Head Diameter 40 mm
Voltage Rating 3 V ac/dc, 120 V ac
Colour Red
Housing Material Plastic
Depth 32 mm
Series HW
Checking stock...
IDR
617,067.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1617,067.87
*price per unit indicative
"Idec HW Illuminated Emergency Stop Push Button Panel Mount, 22.3mm Cutout, NO/NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda