Idec Red Indicator, 24 V ac/dc, 24V dc, IP67

RS Stock No.:
1716726
Mfr. Prt No.:
LH1D-H2HQ4C30R
Brand:
Idec

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1716726
Product description Idec Red Indicator, 24 V ac/dc, 24V dc, IP67
Manufacturer / Brand Idec
Manufacturer part number LH1D-H2HQ4C30R
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
RS stock number 1716726
Product description Idec Red Indicator, 24 V ac/dc, 24V dc, IP67
Manufacturer / Brand Idec
Manufacturer part number LH1D-H2HQ4C30R

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand Idec
Voltage Rating 24 V ac/dc, 24 V dc
Light Output Colour Red
Lamp Type LED
IP Rating IP67
Bezel Style Flush
Bezel Colour Black
Current Rating 17 mA
Length 65.2 mm
Checking stock...
IDR
1,103,442.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,103,442.80
*price per unit indicative
"Idec Red Indicator, 24 V ac/dc, 24V dc, IP67" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products