Mecalectro Holding Magnet, 120N Holding Force 24V dc

RS Stock No.:
1719654
Mfr. Prt No.:
58015 24V
Brand:
Mecalectro
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
RS stock number 1719654
Product description Mecalectro Holding Magnet, 120N Holding Force 24V dc
Manufacturer / Brand Mecalectro
Manufacturer part number 58015 24V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 4, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Electromagnetic suction cups


Specifications

Attribute Value
Brand Mecalectro
Holding Force 120 N
Supply Voltage 24 V dc
Diameter 30 mm
Length 47 mm
Checking stock...
IDR
573,958.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1573,958.08
*price per unit indicative
"Mecalectro Holding Magnet, 120N Holding Force 24V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products