Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±20% E(JIS) Dielectric, DE2,

RS Stock No.:
1727770
Mfr. Prt No.:
DE2E3SA472MA3BY02F
Brand:
Murata

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1727770
Product description Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±20% E(JIS) Dielectric, DE2,
Manufacturer / Brand Murata
Manufacturer part number DE2E3SA472MA3BY02F
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
RS stock number 1727770
Product description Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±20% E(JIS) Dielectric, DE2,
Manufacturer / Brand Murata
Manufacturer part number DE2E3SA472MA3BY02F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TH


Product Details


Specifications

Attribute Value
Brand Murata
Capacitance 4.7 nF
Voltage 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac
Mounting Type Through Hole
Series DE2
Tolerance ±20 %
Dielectric E(JIS)
Diameter 13 mm
Depth 5 mm
Dimensions 13 (Dia.) x 41 mm
Temperature Coefficient -55% → +20 %
Suppression Class X1, Y2
Capacitor Family Single Layer
Maximum Operating Temperature +125 °C
Dielectric Material Family Ceramic
Minimum Operating Temperature -40 °C
Dissipation Factor 2.5 %
Terminal Type Axial
Tolerance Minus -20 %
Tolerance Plus +20 %
Checking stock...
IDR
57,899.28
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
157,899.285,789.93
*price per unit indicative
"Murata Single Layer Ceramic Capacitor (SLCC) 4.7nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±20% E(JIS) Dielectric, DE2," added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda