HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male

RS Stock No.:
1737682
Mfr. Prt No.:
09140032602
Brand:
HARTING

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1737682
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140032602
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
RS stock number 1737682
Product description HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male
Manufacturer / Brand HARTING
Manufacturer part number 09140032602

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Han C Axial Screw Modules

Han C axial screw modules, part of the Han Modular range of connectors, offered in male and female variants, compatible with Han C modules with crimp termination. These Han connectors feature 3 contacts and are rated at 40A, 690V and feature a robust polycarbonate body. No special tooling is required for assembly of these connectors.

APPROVALS : RU

"Rated at 40A 690V
Over 500 mating cycles
Operating temperature range -40 to +125° C"


Specifications

Attribute Value
Brand HARTING
Type Axial Module
Number of Contacts 3
Current Rating 40 A
Series Han-Modular
Contact Plating Silver
Contact Material Copper Alloy
Gender Male
Voltage Rating 690 V
Termination Method Screw
Number of Rows 1
Series Number 0914
Body Orientation Straight
Checking stock...
IDR
781,745.17
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1781,745.17390,872.59
*price per unit indicative
"HARTING Han-Modular Heavy Duty Power Connector Module, 3 contacts, 40A, Male" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products