SCS ESD Grounding Wrist Strap

RS Stock No.:
1745123
Mfr. Prt No.:
4620-10
Brand:
SCS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1745123
Product description SCS ESD Grounding Wrist Strap
Manufacturer / Brand SCS
Manufacturer part number 4620-10
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
RS stock number 1745123
Product description SCS ESD Grounding Wrist Strap
Manufacturer / Brand SCS
Manufacturer part number 4620-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details


Specifications

Attribute Value
Brand SCS
Accessory Type Anti Static Wrist Strap
Includes Cord No
Stud Size 10 mm
Wrist Strap Size Adjustable
Lead Resistance 1 x 10^5 Ω, 1 x 10^7 Ω
Reusable/Disposable Reusable
Band Colour Blue
Single Wire/Dual Wire Single Wire
Use Type Reusable
Band Material Thermoplastic
Resistance 1 x 10^5 Ω, 1 x 10^7 Ω
Cord Style Coiled
Checking stock...
IDR
155,551.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1155,551.87
*price per unit indicative
"SCS ESD Grounding Wrist Strap" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda