3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick
- RS Stock No.:
- 1747314
- Mfr. Prt No.:
- 3M 4905 19mm x 33m
- Brand:
- 3M

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1747314 |
Product description | 3M 4905F, VHB™ Clear Foam Tape, 19mm x 33m, 0.5mm Thick |
Manufacturer / Brand | 3M |
Manufacturer part number | 3M 4905 19mm x 33m |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Width | 19 mm |
Thickness | 0.5 mm |
Length | 33 m |
Backing Material | Acrylic Foam |
Colour | Clear |
Adhesion Strength | 21 N/cm |
Single/Double Sided | Double Sided |
Foam Density | 60 kg/m³ |
Adhesive Material | Acrylic |
Model Number | 4905F |
Maximum Operating Temperature | +150 (Short Term) °C |
Series | VHB™ |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda