150W DC-AC Car Power Inverter, 12V dc / 230V ac

RS Stock No.:
1748086
Mfr. Prt No.:
A301-150-F6
Brand:
Mean Well

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1748086
Product description 150W DC-AC Car Power Inverter, 12V dc / 230V ac
Manufacturer / Brand Mean Well
Manufacturer part number A301-150-F6
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
RS stock number 1748086
Product description 150W DC-AC Car Power Inverter, 12V dc / 230V ac
Manufacturer / Brand Mean Well
Manufacturer part number A301-150-F6

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Mean Well
Input Voltage 12 V dc
Output Voltage 230 V ac
Output Power Continuous 150 W
Output Power Waveform Modified Sine Wave
Output Connection Type British 3-pin
Efficiency 78 %
MTBF 200 kh
Length 165 mm
Width 94 mm
Depth 69 mm
Diameter 94 mm
Maximum Input Current 15 A
Number of Output Connections 1
Minimum Temperature 0 °C
Maximum Temperature +40 °C
Output Current 650 mA
Output Frequency Range 50 Hz
Inverter Directionality DC to AC
Checking stock...
IDR
756,991.13
IDR
572,594.51
Out of stock
Price EachYou save IDR 184,396.62 (24.4%)
Unit(s)Per Unit(IDR)
1572,594.51
*price per unit indicative
"150W DC-AC Car Power Inverter, 12V dc / 230V ac" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products