ABB Jokab AFS 3 Pole Safety Contactor – 25 A, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Coil, 3NO

RS Stock No.:
1753201
Mfr. Prt No.:
1SBL137082R1122 AFS09-30-22-11
Brand:
ABB Jokab

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1753201
Product description ABB Jokab AFS 3 Pole Safety Contactor - 25 A, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Coil, 3NO
Manufacturer / Brand ABB Jokab
Manufacturer part number 1SBL137082R1122 AFS09-30-22-11
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
RS stock number 1753201
Product description ABB Jokab AFS 3 Pole Safety Contactor - 25 A, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Coil, 3NO
Manufacturer / Brand ABB Jokab
Manufacturer part number 1SBL137082R1122 AFS09-30-22-11

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand ABB Jokab
Coil Voltage 20 → 60 V dc, 24 → 60 V @ 50/60 Hz
Number of Poles 3
Contact Current Rating 25 A
Series AFS
Function Safety
Normal State Configuration 3NO
Auxiliary Contact Configuration 2NO + 2NC
Contact Voltage Rating 600 V ac
Number Of Auxiliary Contacts 4
Terminal Type Screw
Depth 80 mm
Minimum Operating Temperature -40 °C, -25 °C
Length 45 mm
Width 110.5 mm
Maximum Operating Temperature +60 °C, +70 °C
Checking stock...
IDR
1,439,615.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,439,615.25
*price per unit indicative
"ABB Jokab AFS 3 Pole Safety Contactor - 25 A, 20 → 60 V dc, 24 → 60 V @ 50/60 Hz Coil, 3NO" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products