Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length
- RS Stock No.:
- 1759359
- Mfr. Prt No.:
- 2630
- Brand:
- Pomona
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1759359 |
Product description | Pomona BNC Test Lead, 150V ac, Black, Red, 130mm Lead Length |
Manufacturer / Brand | Pomona |
Manufacturer part number | 2630 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
BNC to Crocodile Clip Leads
Moulded red and black cable assembly with a BNC female connector at one end. At the other end there is a red and black crocodile clip.
Specifications
Attribute | Value |
Brand | Pomona |
Lead Length | 130 mm |
Colour | Black, Red |
Test Lead Type | BNC Test Leads |
Voltage Rating | 150 V ac |
Connector A Gender | Female |
Connector B Gender | Female |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Contact Material | Gold Plated Beryllium Copper, Nickel Plated Brass |
Insulation Material | PP |
Maximum Operating Temperature | +50 °C |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda