Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch

RS Stock No.:
1761480
Mfr. Prt No.:
1829471
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1761480
Product description Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1829471
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
RS stock number 1761480
Product description Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1829471

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 16
Pitch 3.81 mm
Number of Rows 1
Mounting Type Panel Mount
Gender Male
Termination Method Solder/Slip on
Type Feed Through Header
Current Rating 8 A
Body Orientation Straight
Colour Green
Voltage Rating 160 V
Series DFK-MC 1.5/16-GF-3.81
Material PA (Insulate)
Width 75.35 mm
Depth 11 mm
Length 16.2 mm
Checking stock...
IDR
216,283.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,283.18
*price per unit indicative
"Phoenix Contact DFK-MC 1.5/16-GF-3.81 16-pin Feed Through Terminal Block, 3.81mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products