Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005

RS Stock No.:
1762971
Mfr. Prt No.:
HFD4/005
Brand:
Hongfa Europe GMBH

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1762971
Product description Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HFD4/005
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
RS stock number 1762971
Product description Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005
Manufacturer / Brand Hongfa Europe GMBH
Manufacturer part number HFD4/005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Hongfa Europe GMBH
Coil Voltage 5 V dc
Coil Power 140 mW
Coil Resistance 178 Ω
Isolation Coil To Contact 2.5 kV ac
Contact Configuration DPDT
Mounting Type PCB Mount
Switching Current 2 A
Terminal Type PCB Pin
Number of Poles 2
Maximum Switching Current AC 2 A
Maximum Switching Current DC 2 A
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 220 V
Maximum Switching Power DC 60 W
Depth 6.5 mm
Series HFD4
Height 5.4 mm
Length 10 mm
Maximum Switching Power AC 62.5 VA
Checking stock...
IDR
91,464.08
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
191,464.0845,732.04
*price per unit indicative
"Hongfa Europe GMBH, 5V dc Coil Non-Latching Relay DPDT, 2A Switching Current PCB Mount, 2 Pole, HFD4/005" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products