SMC Vacuum Generator, 0.7mm nozzle , -90kPa 12L/min

RS Stock No.:
1765414
Mfr. Prt No.:
ZH07DSA-06-06-06
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1765414
Product description SMC Vacuum Generator, 0.7mm nozzle , -90kPa 12L/min
Manufacturer / Brand SMC
Manufacturer part number ZH07DSA-06-06-06
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
RS stock number 1765414
Product description SMC Vacuum Generator, 0.7mm nozzle , -90kPa 12L/min
Manufacturer / Brand SMC
Manufacturer part number ZH07DSA-06-06-06

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details


Specifications

Attribute Value
Brand SMC
Manufacturer Series ZH
Nozzle Diameter 0.7 mm
Maximum Vacuum Pressure -90 kPa
Maximum Input Pressure 0.45 MPa
Maximum Suction Flow 12 L/min
Maximum Operating Temperature +50 °C
Minimum Operating Temperature -5 °C
Outlet Port Size 6 mm
Checking stock...
IDR
359,038.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1359,038.47
*price per unit indicative
"SMC Vacuum Generator, 0.7mm nozzle , -90kPa 12L/min" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda